LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J12R1FSRSL product image
Images for reference only

VISHAY RNC50J12R1FSRSL

Manufacturer
MPN
RNC50J12R1FSRSL
LCSC Part #
C1829954
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 12.1Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J12R1FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5067$ 3.51
200+$ 1.3581$ 271.62
500+$ 1.31$ 655.00
1,000+$ 1.2867$ 1286.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance12.1Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece