LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H27R1BSRSL product image
Images for reference only

VISHAY RNC50H27R1BSRSL

Manufacturer
MPN
RNC50H27R1BSRSL
LCSC Part #
C1829822
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 27.1Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H27R1BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.747$ 3.75
200+$ 1.4511$ 290.22
500+$ 1.3999$ 699.95
1,000+$ 1.3751$ 1375.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance27.1Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece