LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF684K2E6AS6035A1 product image
  • MEF684K2E6AS6035A1 thumbnail 1
  • MEF684K2E6AS6035A1 thumbnail 2
  • MEF684K2E6AS6035A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF684K2E6AS6035A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF684K2E6AS6035A1
LCSC Part #
C18295964
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 680nF ±10% 250V TH
Datasheetpdf iconJOEY MEF684K2E6AS6035A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Tolerance±10%
Voltage Rating250V
Capacitance680nF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece