LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF683K2L3AS3032A1 product image
  • MEF683K2L3AS3032A1 thumbnail 1
  • MEF683K2L3AS3032A1 thumbnail 2
  • MEF683K2L3AS3032A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF683K2L3AS3032A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF683K2L3AS3032A1
LCSC Part #
C18295962
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 68nF ±10% 450V TH
Datasheetpdf iconJOEY MEF683K2L3AS3032A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=7.5mm
Tolerance±10%
Voltage Rating450V
Capacitance68nF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece