LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF273K2G3ES2027A1 product image
  • MEF273K2G3ES2027A1 thumbnail 1
  • MEF273K2G3ES2027A1 thumbnail 2
  • MEF273K2G3ES2027A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF273K2G3ES2027A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF273K2G3ES2027A1
LCSC Part #
C18295926
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 27nF ±10% 400V TH
Datasheetpdf iconJOEY MEF273K2G3ES2027A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=5mm
Tolerance±10%
Voltage Rating400V
Capacitance27nF

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece