LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF223K2E3AS3040A1 product image
  • MEF223K2E3AS3040A1 thumbnail 1
  • MEF223K2E3AS3040A1 thumbnail 2
  • MEF223K2E3AS3040A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF223K2E3AS3040A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF223K2E3AS3040A1
LCSC Part #
C18295913
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 22nF ±10% 250V TH
Datasheetpdf iconJOEY MEF223K2E3AS3040A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=7.5mm
Tolerance±10%
Voltage Rating250V
Capacitance22nF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece