LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF222K2A3KS3031A1 product image
  • MEF222K2A3KS3031A1 thumbnail 1
  • MEF222K2A3KS3031A1 thumbnail 2
  • MEF222K2A3KS3031A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF222K2A3KS3031A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF222K2A3KS3031A1
LCSC Part #
C18295909
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 2.2nF ±10% 100V TH
Datasheetpdf iconJOEY MEF222K2A3KS3031A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=7.5mm
Tolerance±10%
Voltage Rating100V
Capacitance2.2nF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece