JOEY MEF104K2G3AS3040A1
| Manufacturer |
JOEY
Asian Brands |
| Mfr. Part # | MEF104K2G3AS3040A1 |
| LCSC Part # | C18295884 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% 400V TH |
| Description | 100nF ±10% 400V Film Capacitor Through Hole P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JOEY | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0462 | $ 0.46 |
100+ | $ 0.0372 | $ 3.72 |
300+ | $ 0.0326 | $ 9.78 |
1,000+ | $ 0.0293 | $ 29.30 |
5,000+ | $ 0.0266 | $ 133.00 |
10,000+ | $ 0.0252 | $ 252.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$