LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF104J2J6AS6040A1 product image
  • MEF104J2J6AS6040A1 thumbnail 1
  • MEF104J2J6AS6040A1 thumbnail 2
  • MEF104J2J6AS6040A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF104J2J6AS6040A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF104J2J6AS6040A1
LCSC Part #
C18295882
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 630V TH
Datasheetpdf iconJOEY MEF104J2J6AS6040A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Tolerance±5%
Voltage Rating630V
Capacitance100nF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece