LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J22R3DSRE6 product image
Images for reference only

VISHAY RNC50J22R3DSRE6

Manufacturer
MPN
RNC50J22R3DSRE6
LCSC Part #
C1829543
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 22.3Ω ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J22R3DSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9868$ 3.99
200+$ 1.5435$ 308.70
500+$ 1.4895$ 744.75
1,000+$ 1.4617$ 1461.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance22.3Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece