LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H5001BSRE6 product image
Images for reference only

VISHAY RNC50H5001BSRE6

Manufacturer
MPN
RNC50H5001BSRE6
LCSC Part #
C1829517
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 5kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H5001BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.902$ 3.90
200+$ 1.51$ 302.00
500+$ 1.4573$ 728.65
1,000+$ 1.4309$ 1430.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance5kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece