LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H15R8FSRSL product image
Images for reference only

VISHAY RNC60H15R8FSRSL

Manufacturer
MPN
RNC60H15R8FSRSL
LCSC Part #
C1829188
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 15.8Ω ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H15R8FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4896$ 3.49
200+$ 1.3503$ 270.06
500+$ 1.3038$ 651.90
1,000+$ 1.2805$ 1280.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance15.8Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece