LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K8663FSRE6 product image
Images for reference only

VISHAY RNC60K8663FSRE6

Manufacturer
MPN
RNC60K8663FSRE6
LCSC Part #
C1828901
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 866kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60K8663FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7811$ 3.78
200+$ 1.4635$ 292.70
500+$ 1.4123$ 706.15
1,000+$ 1.3875$ 1387.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance866kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece