LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60J1003BPR36 product image
Images for reference only

VISHAY RNR60J1003BPR36

Manufacturer
MPN
RNR60J1003BPR36
LCSC Part #
C1828768
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 100kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60J1003BPR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8955$ 3.90
200+$ 1.5078$ 301.56
500+$ 1.4555$ 727.75
1,000+$ 1.4285$ 1428.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance100kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece