LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50H4642BRRSL product image
Images for reference only

VISHAY RNR50H4642BRRSL

Manufacturer
MPN
RNR50H4642BRRSL
LCSC Part #
C1828766
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 46.4kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50H4642BRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7455$ 2.75
200+$ 1.0635$ 212.70
500+$ 1.0248$ 512.40
1,000+$ 1.0077$ 1007.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance46.4kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece