LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3304GMRSL product image
Images for reference only

VISHAY RLR07C3304GMRSL

Manufacturer
MPN
RLR07C3304GMRSL
LCSC Part #
C1828735
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 3.3MΩ ±2% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C3304GMRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6764$ 2.68
200+$ 1.0357$ 207.14
500+$ 1.0002$ 500.10
1,000+$ 0.9817$ 981.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance3.3MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece