LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3831BRRSL product image
Images for reference only

VISHAY RNC50H3831BRRSL

Manufacturer
MPN
RNC50H3831BRRSL
LCSC Part #
C1828703
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 3.83kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H3831BRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3533$ 2.35
200+$ 0.9116$ 182.32
500+$ 0.879$ 439.50
1,000+$ 0.8635$ 863.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance3.83kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece