LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1091BSRSL product image
Images for reference only

VISHAY RNC60H1091BSRSL

Manufacturer
MPN
RNC60H1091BSRSL
LCSC Part #
C1828696
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.09kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1091BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4555$ 3.46
200+$ 1.3379$ 267.58
500+$ 1.2898$ 644.90
1,000+$ 1.2666$ 1266.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.09kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece