LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50J1240BSRSL product image
Images for reference only

VISHAY RNR50J1240BSRSL

Manufacturer
MPN
RNR50J1240BSRSL
LCSC Part #
C1828522
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 124Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50J1240BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3005$ 3.30
200+$ 1.2774$ 255.48
500+$ 1.2325$ 616.25
1,000+$ 1.2108$ 1210.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance124Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece