LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3442BSRSL product image
Images for reference only

VISHAY RNC50J3442BSRSL

Manufacturer
MPN
RNC50J3442BSRSL
LCSC Part #
C1828486
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 34.4kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J3442BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6618$ 2.66
200+$ 1.031$ 206.20
500+$ 0.9938$ 496.90
1,000+$ 0.9767$ 976.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance34.4kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece