LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J8660FSRE6 product image
Images for reference only

VISHAY RNC50J8660FSRE6

Manufacturer
MPN
RNC50J8660FSRE6
LCSC Part #
C1828420
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 866Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J8660FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5975$ 1.60
200+$ 0.619$ 123.80
500+$ 0.5974$ 298.70
1,000+$ 0.5866$ 586.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance866Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece