LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C6R20GRRSL product image
Images for reference only

VISHAY RLR20C6R20GRRSL

Manufacturer
MPN
RLR20C6R20GRRSL
LCSC Part #
C1828412
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 6.2Ω ±2% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C6R20GRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9959$ 3.00
200+$ 1.1592$ 231.84
500+$ 1.1191$ 559.55
1,000+$ 1.099$ 1099.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance6.2Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece