LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60H4021BRRE6 product image
Images for reference only

VISHAY RNR60H4021BRRE6

Manufacturer
MPN
RNR60H4021BRRE6
LCSC Part #
C1828384
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 4.02kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60H4021BRRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3269$ 3.33
200+$ 1.2883$ 257.66
500+$ 1.2433$ 621.65
1,000+$ 1.2201$ 1220.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance4.02kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece