LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H18R0DSRSL product image
Images for reference only

VISHAY RNC50H18R0DSRSL

Manufacturer
MPN
RNC50H18R0DSRSL
LCSC Part #
C1828348
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 18Ω ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H18R0DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1114$ 3.11
200+$ 1.2046$ 240.92
500+$ 1.1627$ 581.35
1,000+$ 1.141$ 1141.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance18Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece