LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3483FSRE6 product image
Images for reference only

VISHAY RNC50J3483FSRE6

Manufacturer
MPN
RNC50J3483FSRE6
LCSC Part #
C1828337
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 348kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J3483FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9543$ 2.95
200+$ 1.1438$ 228.76
500+$ 1.1036$ 551.80
1,000+$ 1.0836$ 1083.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance348kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece