LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50H9531BRRSL product image
Images for reference only

VISHAY RNR50H9531BRRSL

Manufacturer
MPN
RNR50H9531BRRSL
LCSC Part #
C1828298
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 9.53kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50H9531BRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7335$ 2.73
200+$ 1.0589$ 211.78
500+$ 1.0203$ 510.15
1,000+$ 1.0033$ 1003.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance9.53kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece