LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60H1501BSR36 product image
Images for reference only

VISHAY RNR60H1501BSR36

Manufacturer
MPN
RNR60H1501BSR36
LCSC Part #
C1828172
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.5kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60H1501BSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4024$ 3.40
200+$ 1.3176$ 263.52
500+$ 1.2716$ 635.80
1,000+$ 1.2478$ 1247.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece