LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J20R0FSRE6 product image
Images for reference only

VISHAY RNC60J20R0FSRE6

Manufacturer
MPN
RNC60J20R0FSRE6
LCSC Part #
C1827953
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 20Ω ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J20R0FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0943$ 3.09
200+$ 1.1984$ 239.68
500+$ 1.1565$ 578.25
1,000+$ 1.1348$ 1134.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance20Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece