LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5002FSRE6 product image
Images for reference only

VISHAY RNC50J5002FSRE6

Manufacturer
MPN
RNC50J5002FSRE6
LCSC Part #
C1827898
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 50kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5002FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1796$ 3.18
200+$ 1.2309$ 246.18
500+$ 1.1875$ 593.75
1,000+$ 1.1658$ 1165.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance50kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece