LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J4023BSR36 product image
Images for reference only

VISHAY RNC60J4023BSR36

Manufacturer
MPN
RNC60J4023BSR36
LCSC Part #
C1827767
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 402kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J4023BSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2502$ 3.25
200+$ 1.2573$ 251.46
500+$ 1.2145$ 607.25
1,000+$ 1.1923$ 1192.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance402kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece