LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J6263BSRSL product image
Images for reference only

VISHAY RNC55J6263BSRSL

Manufacturer
MPN
RNC55J6263BSRSL
LCSC Part #
C1827102
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 626kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J6263BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6359$ 2.64
200+$ 1.0209$ 204.18
500+$ 0.9841$ 492.05
1,000+$ 0.9672$ 967.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance626kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece