LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J2740BSRSL product image
Images for reference only

VISHAY RNC50J2740BSRSL

Manufacturer
MPN
RNC50J2740BSRSL
LCSC Part #
C1827033
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 274Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J2740BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6502$ 2.65
200+$ 1.0265$ 205.30
500+$ 0.9894$ 494.70
1,000+$ 0.9724$ 972.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance274Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece