LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H23R7FSRE6 product image
Images for reference only

VISHAY RNC60H23R7FSRE6

Manufacturer
MPN
RNC60H23R7FSRE6
LCSC Part #
C1826929
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 23.7Ω ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H23R7FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9052$ 2.91
200+$ 1.124$ 224.80
500+$ 1.0852$ 542.60
1,000+$ 1.0651$ 1065.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance23.7Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece