LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H18R7DSRSL product image
Images for reference only

VISHAY RNC55H18R7DSRSL

Manufacturer
MPN
RNC55H18R7DSRSL
LCSC Part #
C1826329
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 18.7Ω ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H18R7DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0634$ 2.06
200+$ 0.7984$ 159.68
500+$ 0.7705$ 385.25
1,000+$ 0.7566$ 756.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance18.7Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece