LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C6R20GRR36 product image
Images for reference only

VISHAY RLR20C6R20GRR36

Manufacturer
MPN
RLR20C6R20GRR36
LCSC Part #
C1826294
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 6.2Ω ±2% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C6R20GRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5113$ 2.51
200+$ 0.9724$ 194.48
500+$ 0.9385$ 469.25
1,000+$ 0.9215$ 921.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance6.2Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece