ADI AD8642ARZ-REEL7
| Manufacturer | |
| MPN | AD8642ARZ-REEL7 |
| LCSC Part # | C182568 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power, Rail-to-Rail Output, Precision JFET Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Built-in compensation;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 6mA | |
| Noise density(eN) | 28.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 250uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Dual Supply | -13V~-2.5V;2.5V~13V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer complementary metal-oxide semiconductor digital-to-analog converters (CMOS DACs), ASICs, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photodiodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40°C to +125°C.
Features
- Low supply current: 250 μA max
- Very low input bias current: 1 pA max
- Low offset voltage: 750 μV max
- Single-supply operation: 5 V to 26 V
- Dual-supply operation: ±2.5 V to ±13 V
- Rail-to-rail output
- Unity-gain stable
- No phase reversal
- SC70 package
Applications
- Line-/battery-powered instruments
- Photodiode amplifiers
- Precision current sensing
- Medical instrumentation
- Industrial controls
- Precision filters
- Portable audio
- ATE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1475$ 4.0646 | $ 4.06 |
| 10+ | $ 3.5763$ 3.5048 | $ 35.05 |
| 30+ | $ 3.2388$ 3.1741 | $ 95.22 |
| 100+ | $ 2.718$ 2.6637 | $ 266.37 |
| 500+ | $ 2.5606$ 2.5094 | $ 1254.70 |
| 1,000+ | $ 2.4892$ 2.4395 | $ 2439.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Built-in compensation;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 6mA | |
| Noise density(eN) | 28.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 250uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Dual Supply | -13V~-2.5V;2.5V~13V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer complementary metal-oxide semiconductor digital-to-analog converters (CMOS DACs), ASICs, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photodiodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40°C to +125°C.
Features
- Low supply current: 250 μA max
- Very low input bias current: 1 pA max
- Low offset voltage: 750 μV max
- Single-supply operation: 5 V to 26 V
- Dual-supply operation: ±2.5 V to ±13 V
- Rail-to-rail output
- Unity-gain stable
- No phase reversal
- SC70 package
Applications
- Line-/battery-powered instruments
- Photodiode amplifiers
- Precision current sensing
- Medical instrumentation
- Industrial controls
- Precision filters
- Portable audio
- ATE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



