ADI AD8342ACPZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD8342ACPZ-REEL7 |
| LCSC Part # | C182567 |
| Package | QFN-16(3x3) |
| Customer # | |
| Key Attributes | Active Receive Mixer |
| Description | 4.75V~5.25V 3.7dB 12.2dB QFN-16(3x3) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Package | QFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4361 | $ 4.44 |
10+ | $ 3.82 | $ 38.20 |
30+ | $ 3.4517 | $ 103.55 |
100+ | $ 3.0818 | $ 308.18 |
500+ | $ 2.9103 | $ 1455.15 |
1,500+ | $ 2.8341 | $ 4251.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$