LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J20133G product image
  • CR2010J20133G thumbnail 1
  • CR2010J20133G thumbnail 2
  • CR2010J20133G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J20133GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J20133G
LCSC Part #
C18255875
Packaging
2010
Customer #
Key Attributes
RES 13kΩ ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J20133G
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0108$ 0.54
500+$ 0.0085$ 4.25
1,500+$ 0.0072$ 10.80
4,000+$ 0.0065$ 26.00
24,000+$ 0.0058$ 139.20
48,000+$ 0.0055$ 264.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Resistance13kΩ
Power(Watts)750mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece