ST ESDALC20-1BF4
| Manufacturer | |
| MPN | ESDALC20-1BF4 |
| LCSC Part # | C182496 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | TVS DIODE 20VWM 37VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 37V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 23V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC20-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Features
AI Translation
- Low VB R / VC L ratio
- Bidirectional device
- Low leakage current <1 nA typ.
- 0201 package
- Ultra low PCB area: 0.18 mm²
- ECOPACK B₂ compliant component
- Complies with IEC61000 - 4 - 2 level 4: ±30 kV (air discharge) ±20 kV (contact discharge)
Applications
AI Translation
- Smartphones, mobile phones and accessories
- Tablet, PC, netbooks and notebooks
- Portable multimedia devices and accessories
- Digital cameras and camcorders
- Communication and highly integrated systems
In-Stock: 3,730
3,730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0703 | $ 0.70 |
| 100+ | $ 0.0563 | $ 5.63 |
| 300+ | $ 0.0494 | $ 14.82 |
| 1,000+ | $ 0.0441 | $ 44.10 |
| 5,000+ | $ 0.0399 | $ 199.50 |
| 15,000+ | $ 0.0379 | $ 568.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 37V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 23V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC20-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Features
AI Translation
- Low VB R / VC L ratio
- Bidirectional device
- Low leakage current <1 nA typ.
- 0201 package
- Ultra low PCB area: 0.18 mm²
- ECOPACK B₂ compliant component
- Complies with IEC61000 - 4 - 2 level 4: ±30 kV (air discharge) ±20 kV (contact discharge)
Applications
AI Translation
- Smartphones, mobile phones and accessories
- Tablet, PC, netbooks and notebooks
- Portable multimedia devices and accessories
- Digital cameras and camcorders
- Communication and highly integrated systems
C182496 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



