TI SN74LVCH16T245DGVR
| Manufacturer | |
| Mfr. Part # | SN74LVCH16T245DGVR |
| LCSC Part # | C18248 |
| Package | TVSOP-48-175mil |
| Customer # | |
| Key Attributes | 16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS |
| Description | 1.65V~5.5V 8 2 30uA 6.2ns@3.3V,50pF TVSOP-48-175mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TVSOP-48-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.56 | $ 2.56 |
10+ | $ 2.1465 | $ 21.47 |
30+ | $ 1.8893 | $ 56.68 |
100+ | $ 1.6241 | $ 162.41 |
500+ | $ 1.5042 | $ 752.10 |
1,000+ | $ 1.4521 | $ 1452.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$