ADI AD8629ARMZ-REEL
| Manufacturer | |
| MPN | AD8629ARMZ-REEL |
| LCSC Part # | C182471 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier |
| Description | 1 1uV 1V/us 140dB 30pA 850uA 2.5MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
899
899
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 4.2323 | $ 4.23 |
10+ | $ 3.6733 | $ 36.73 |
30+ | $ 3.3395 | $ 100.19 |
100+ | $ 2.7951 | $ 279.51 |
500+ | $ 2.6412 | $ 1320.60 |
1,000+ | $ 2.5699 | $ 2569.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$