LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3283BRR36 product image
Images for reference only

VISHAY RNC55J3283BRR36

Manufacturer
MPN
RNC55J3283BRR36
LCSC Part #
C1824687
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 328kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J3283BRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5289$ 2.53
200+$ 0.9799$ 195.98
500+$ 0.945$ 472.50
1,000+$ 0.9275$ 927.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance328kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece