TI TPS60150DRVR
| Manufacturer | |
| Mfr. Part # | TPS60150DRVR |
| LCSC Part # | C182429 |
| Package | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 5-V, 140-mA Charge-Pump |
| Description | 1.5MHz boost converter 4.8V~5.2V 140mA WSON-6-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,947
5,947
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9311 | $ 0.93 |
10+ | $ 0.7903 | $ 7.90 |
30+ | $ 0.7199 | $ 21.60 |
100+ | $ 0.6495 | $ 64.95 |
500+ | $ 0.5824 | $ 291.20 |
1,000+ | $ 0.56 | $ 560.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$