LANSON 24E1150A
| Manufacturer | LANSONAsian Brands |
| MPN | 24E1150A |
| LCSC Part # | C182312 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1.5A 250VAC/VDC 2410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | 2410 | |
| Melting I2t | 5.6 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V;125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0633 | $ 0.63 |
| 100+ | $ 0.05 | $ 5.00 |
| 300+ | $ 0.0434 | $ 13.02 |
| 1,500+ | $ 0.0385 | $ 57.75 |
| 4,500+ | $ 0.0345 | $ 155.25 |
| 10,500+ | $ 0.0325 | $ 341.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | 2410 | |
| Melting I2t | 5.6 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V;125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



