LANSON 12D1150C
| Manufacturer | LANSONAsian Brands |
| MPN | 12D1150C |
| LCSC Part # | C182307 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1.5A 32VAC/VDC 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | 1206 | |
| Melting I2t | 0.025 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0658 | $ 0.66 |
| 100+ | $ 0.0525 | $ 5.25 |
| 300+ | $ 0.0459 | $ 13.77 |
| 3,000+ | $ 0.0409 | $ 122.70 |
| 6,000+ | $ 0.0369 | $ 221.40 |
| 9,000+ | $ 0.0349 | $ 314.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | 1206 | |
| Melting I2t | 0.025 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



