LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55J6041FSRSL product image
Images for reference only

VISHAY RNR55J6041FSRSL

Manufacturer
MPN
RNR55J6041FSRSL
LCSC Part #
C1823030
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 6.04kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55J6041FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0604$ 1.06
200+$ 0.4109$ 82.18
500+$ 0.3969$ 198.45
1,000+$ 0.3892$ 389.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance6.04kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece