LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNX025470KFHR8 product image
Images for reference only

VISHAY RNX025470KFHR8RoHS

Manufacturer
MPN
RNX025470KFHR8
LCSC Part #
C1822379
Packaging
Through Hole,D3.6xL7.4mm
Customer #
Key Attributes
RES 470kΩ ±1% 0.5W Through Hole,D3.6xL7.4mm
Datasheetpdf iconVISHAY RNX025470KFHR8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7694$ 4.77
200+$ 1.846$ 369.20
500+$ 1.7812$ 890.60
1,000+$ 1.7488$ 1748.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL7.4mm
Resistance470kΩ
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece