LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65C2554BRSL product image
Images for reference only

VISHAY RN65C2554BRSL

Manufacturer
MPN
RN65C2554BRSL
LCSC Part #
C1822231
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 2.55MΩ ±0.1% 0.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN65C2554BRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.496$ 1.50
200+$ 0.5798$ 115.96
500+$ 0.5597$ 279.85
1,000+$ 0.5488$ 548.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance2.55MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece