Legion WH-001-13BR01W2-A
| Manufacturer | LegionAsian Brands |
| MPN | WH-001-13BR01W2-A |
| LCSC Part # | C18221921 |
| Packaging | Through Hole,33.9x12.9mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 13A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,33.9x12.9mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Dark Red | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 33.9mm | |
| Current Rating | 13A | |
| Switch Height | 18.8mm | |
| Width | 12.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6791$ 0.6452 | $ 0.65 |
| 10+ | $ 0.5426$ 0.5155 | $ 5.16 |
| 30+ | $ 0.4744$ 0.4507 | $ 13.52 |
| 100+ | $ 0.4062$ 0.3859 | $ 38.59 |
| 500+ | $ 0.365$ 0.3468 | $ 173.40 |
| 1,000+ | $ 0.3443$ 0.3271 | $ 327.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,33.9x12.9mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Dark Red | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 33.9mm | |
| Current Rating | 13A | |
| Switch Height | 18.8mm | |
| Width | 12.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



