Legion RT-C14B-D3+RT-S01-2BR
| Manufacturer | LegionAsian Brands |
| MPN | RT-C14B-D3+RT-S01-2BR |
| LCSC Part # | C18221893 |
| Packaging | Through Hole,51x31mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 10A 125V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,51x31mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 51mm | |
| Current Rating | 10A | |
| Switch Height | 18.9mm | |
| Width | 31mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5572$ 1.4794 | $ 1.48 |
| 10+ | $ 1.3182$ 1.2523 | $ 12.52 |
| 40+ | $ 1.1679$ 1.1096 | $ 44.38 |
| 80+ | $ 1.0144$ 0.9637 | $ 77.10 |
| 480+ | $ 0.9448$ 0.8976 | $ 430.85 |
| 1,000+ | $ 0.9147$ 0.8690 | $ 869.00 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,51x31mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 51mm | |
| Current Rating | 10A | |
| Switch Height | 18.9mm | |
| Width | 31mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



